EMM11DREH

Heilind Number:SULEMM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DREH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DREH

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMM11DREH, offers reliable board-to-board connectivity with a 2-row, 22-position design. Featuring a female gender with clearance hole mount type, it ensures secure installation. The eyelet termination method guarantees durable contact, made even more robust with gold plating on phosphor bronze contacts. Operating at 5A and 950VAC, this connector is suitable for high-power applications. With a pitch of 3.96mm and straight orientation, it allows for efficient PCB layout. Its full bellow contact type and -65 to 125°C operating temperature range ensure performance in demanding environments. Measuring 10.95mm in height and .325 inches in width, the connector offers compact yet reliable connectivity. Gold termination plating adds to its durability, while its hi-rel designation further underscores its quality. Perfect for use in various industries, from aerospace to telecommunications, the EMM11DREH is a dependable choice for your connectivity needs.