EMM11DREI

Heilind Number:SULEMM11DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DREI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DREI

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze female connector, perfect for high-performance applications. Boasting a 5A amperage and 950VAC voltage, this connector ensures reliable power transmission. With two rows of contacts, threaded mount type, and eyelet termination method, installation is a breeze. The phosphor bronze contact material with gold plating guarantees optimal conductivity and longevity. Featuring a pitch of 3.96mm and full bellow contact type, signal integrity is maintained even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. With 22 positions and a tail length of 5.72mm, it offers versatility for various PCB connections. Trust in the EMM11DREI for seamless board-to-board and card edge connections in your projects.