EMM11DREN

Heilind Number:SULEMM11DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DREN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DREN

Detailed Description

Introducing the EMM11DREN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Constructed with a rugged blend of PBT and phosphor bronze, this connector ensures durability and reliability in various operating conditions. Featuring a female gender with 22 positions spread across two rows, it offers ample connectivity options. The termination method of eyelet and gold contact plating guarantee secure and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its straight orientation and full bellow contact type further enhance its versatility. Operating temperature range of -65 to 125 °C ensures performance in extreme environments. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial equipment, the EMM11DREN is a reliable choice for your connectivity needs.