| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DRES |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DRES |
EMM11DRES
| Heilind Number: | SULEMM11DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DRES |
| ECAD Model: |
Specifications
Detailed Description
The EMM11DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 22 positions, this connector offers reliable connectivity in a compact form factor. With a straight orientation and side hole mount type, it is easy to install on PCBs. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and eyelet termination method further enhance its durability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trusted for its performance and quality, the EMM11DRES is a reliable choice for your connectivity needs.

