EMM11DRFF

Heilind Number:SULEMM11DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRFF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRFF

Detailed Description

Introducing the EMM11DRFF, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable Phosphor Bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a current rating of 5A and a voltage capability of 950VAC, it is perfect for power and signal transmission. The Full Bellow contact type and straight orientation provide secure mating, while the floating bobbin mount type allows for flexibility in assembly. With 22 positions and a pitch of 3.96mm, it offers ample connectivity options in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its tail length of 5.08mm and low profile design make it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the EMM11DRFF ensures rugged performance in any setting. Upgrade your connectivity with this top-of-the-line PCB connector.