EMM11DRFH

Heilind Number:SULEMM11DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRFH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRFH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM11DRFH. This high-performance connector features a female gender with 2 rows, ideal for secure and efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. The pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC make it suitable for various applications. The full bellow contact type and straight orientation, along with 22 positions, provide versatility in design. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is space-efficient. Tailored for hi-rel applications, this connector is a perfect choice for demanding electronic systems.