EMM11DRFI

Heilind Number:SULEMM11DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRFI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRFI

Detailed Description

Introducing the EMM11DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 22 positions each, it offers ample connectivity options. The termination method of threaded thru-hole mounting guarantees secure attachment to the PCB. Made from durable materials like PBT and phosphor bronze with gold plating, this connector ensures longevity and stable performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The straight orientation and full bellow contact type further enhance its versatility. With a compact design measuring just 10.95mm in height and 8.26mm in width, the EMM11DRFI is ideal for space-constrained applications. Trust in its high reliability and quality construction for your connectivity needs.