| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DRFN |
EMM11DRFN
| Heilind Number: | SULEMM11DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM11DRFN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features 22 female contacts with a pitch of 3.96mm (.156 in), allowing for efficient data transmission. Constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity and longevity even in harsh environments. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it offers robust performance. The straight orientation, 2-row design, and no mounting requirement make installation hassle-free. Ideal for industrial and commercial use, the EMM11DRFN is a dependable choice for your connectivity needs.

