EMM11DRFS

Heilind Number:SULEMM11DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRFS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRFS

Detailed Description

The PBT & Phosphor Bronze 5A Female Connector ( EMM11DRFS) is a reliable and high-performance component designed for board-to-board PCB connections. Featuring two rows and a side hole mount type, this connector offers easy installation with its thru-hole termination method. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The 22-position connector, with a straight orientation and full bellow contact type, guarantees secure and efficient connections. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Trust in the EMM11DRFS for dependable connectivity in your electronic systems.