The EMM11DRKF PCB connector offers reliable power transmission with a female gender, accommodating two rows of contacts for secure connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient conductivity. Featuring a 5A amperage rating, gold-plated contact surfaces, and a voltage capacity of 950 VAC, it guarantees high-performance in demanding applications. With a pitch of 3.96mm (.156 in) and a straight orientation, it facilitates easy installation on circuit boards. The Full Bellow contact type and Floating Bobbin mount design enhance its stability and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 22 positions and a tail length of 5.72mm (.225 in), it offers versatility in connectivity. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, makes it ideal for space-constrained applications. Gold termination plating ensures optimal signal transfer. Classified under hi-rel products, the EMM11DRKF is a dependable choice for board-to-board and card edge connections.