EMM11DRKH-S13

Heilind Number:SULEMM11DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRKH-S13

Detailed Description

Introducing the EMM11DRKH-S13, a high-performance board-to-board PCB connector designed for critical applications with its robust construction and reliable connectivity. This female connector features two rows, accommodating 22 positions with a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, ensuring efficient power transmission. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. The termination method, Card Extender, offers easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. The connector's clearance hole mount type and Gold termination plating ensure secure attachment and long-term durability. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, the EMM11DRKH-S13 is ideal for space-constrained designs. This connector is a reliable choice for aerospace, military, and industrial applications requiring high-reliability connectivity.