| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DRKH |
EMM11DRKH
| Heilind Number: | SULEMM11DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DRKH |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM11DRKH, is meticulously engineered for high-performance applications. With a durable construction and gold-plated contact material, this connector ensures reliable conductivity. Featuring a straight orientation and 22 positions, it offers seamless connectivity in clearance hole mount configurations. The full bellow contact type and 3.96mm pitch facilitate efficient signal transmission, suitable for demanding environments. With a 5A amperage and 950VAC voltage rating, it guarantees safe and stable operation. Designed for optimal performance, this connector is ideal for use in various electronic systems. Its -65 to 125°C operating temperature range and gold termination plating further enhance its durability, making it a dependable choice for critical applications.

