EMM11DRKI-S13

Heilind Number:SULEMM11DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRKI-S13

Detailed Description

Introducing the EMM11DRKI-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it delivers efficient power transmission. The female gender, with two rows and 22 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method ensure secure installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The EMM11DRKIS13 is the ideal choice for high-reliability connections in industries such as aerospace, defense, and telecommunications.