EMM11DRKI

Heilind Number:SULEMM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRKI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRKI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EMM11DRKI. Designed for high-performance applications, this connector boasts a 5A amperage rating, making it ideal for power transmission. With two rows and a threaded mount type, it ensures secure and stable connections on PCBs. The termination method of Thru Hole, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Featuring a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation, combined with 22 positions, offer versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring 10.95mm (.431 in) in height and .325in (8.26mm) in width, it saves space on the PCB. Trust in the reliability of this connector for your board-to-board and card edge connection needs.