| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DRKN-S13 |
EMM11DRKN-S13
| Heilind Number: | SULEMM11DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The PBT and Phosphor Bronze Female Connector, SKU EMM11DRKN-S13, offers reliable connectivity in board-to-board PCB applications. Featuring two rows with 22 positions each, this connector ensures efficient data transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The termination method is through Card Extender, and the orientation is Straddle. With a tail length of 5.33mm and a connector height of 10.95mm, it provides secure attachment. This connector is ideal for demanding industrial applications where durability and performance are crucial.

