EMM11DRKN

Heilind Number:SULEMM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DRKN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM11DRKN. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 22 positions, providing ample connectivity options. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission at up to 950VAC, even in demanding environments. The termination method is through-hole, guaranteeing secure and stable mounting. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it versatile for various PCB layouts. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Trust in the EMM11DRKN for robust and dependable board-to-board connections.