EMM11DRKS

Heilind Number:SULEMM11DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRKS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRKS

Detailed Description

PBT & Phosphor Bronze Female PCB Connector, SKU EMM11DRKS, is a high-performance component designed for reliable power transmission in electronic circuits. With an amperage rating of 5A and a voltage tolerance of 950VAC, this connector ensures efficient power delivery. Featuring two rows with 22 positions and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make for easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's full bellow contact type and straight orientation further enhance its performance and durability. With a tail length of 5.72mm (.225 in) and a compact form factor of 10.95mm (.431 in) height and 8.26mm (.325 in) width, it is ideal for space-constrained PCB designs. The gold termination plating ensures long-term reliability. This connector is classified under hi-rel products and is a vital component in board-to-board and card-edge connections. Upgrade your electronic systems with the EMM11DRKS for seamless power transmission and signal integrity.