EMM11DRPH

Heilind Number:SULEMM11DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRPH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRPH

Detailed Description

Introducing the EMM11DRPH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950 VAC, it meets the needs of power-intensive systems. The female gender, two rows, and 22 positions make it versatile for various PCB layouts. The Thru Hole mount type and Gold termination plating ensure secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace applications. The Full Bellow contact type and straight orientation further enhance its performance. With a compact size and a tail length of 10.36mm, it offers flexibility in installation. Trust the EMM11DRPH for efficient and durable board-to-board connections in your projects.