EMM11DRPI

Heilind Number:SULEMM11DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRPI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRPI

Detailed Description

Introducing the EMM11DRPI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers a secure connection with a threaded mount type and thru-hole termination method. The 22-position, 2-row design allows for versatile connectivity in various applications. Gold-plated contacts ensure optimal conductivity, rated for up to 5A and 950VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and compact dimensions make it easy to integrate into your PCB layout. Trust the EMM11DRPI for efficient and durable board-to-board connections.