EMM11DRPN

Heilind Number:SULEMM11DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRPN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRPN

Detailed Description

Introducing the EMM11DRPN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 22 positions, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your PCB layout. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and rated for 950VAC, this connector is suitable for harsh environments. Its thru-hole termination method and no mounting design provide flexibility in installation. With a tail length of 10.36mm, connector height of 10.95mm, and width of 8.26mm, it offers ease of use while meeting space constraints. The EMM11DRPN is ideal for applications that require high reliability and performance, such as aerospace, defense, and industrial systems. Upgrade your connectivity solutions with this top-of-the-line connector.