EMM11DRPS

Heilind Number:SULEMM11DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRPS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRPS

Detailed Description

Introducing the EMM11DRPS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This Female connector features two rows of 22 contact positions, each meticulously crafted using Phosphor Bronze with Gold plating for optimal conductivity. With an amperage rating of 5A and a high voltage tolerance of 950VAC, it ensures safe and efficient power delivery. The Thru Hole termination method guarantees secure attachment, while the Side Hole mount type offers versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its Full Bellow contact type and straight orientation further enhance its performance. The connector's compact dimensions, with a height of 10.95mm and width of 8.26mm, make it space-efficient without compromising functionality. Trust the EMM11DRPS for seamless connectivity in your PCB designs.