EMM11DRTH

Heilind Number:SULEMM11DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTH

Detailed Description

Introducing the EMM11DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 5A and a voltage capability of 950VAC. With a gender specification of Female and two rows of 22 positions each, it offers ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its Full Bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and with a connector width of 8.26mm, it provides a compact yet robust solution for your PCB integration needs. Trusted for its performance and durability, the EMM11DRTH is the ideal choice for critical electronic systems.