EMM11DRTI-S13

Heilind Number:SULEMM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM11DRTI-S13. Designed for high-performance applications, this connector features two rows with 22 positions, ideal for secure and efficient board-to-board connections. With a 3.96mm pitch and 5A amperage, it ensures reliable power transmission. The female connector, with a threaded mount type and card extender termination method, offers easy installation. Constructed from durable materials like phosphor bronze with gold plating, it guarantees excellent conductivity and long-lasting performance. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The full bellow contact type and straddle orientation further enhance its functionality. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is perfect for space-constrained applications. Trust in the EMM11DRTIS13 for reliable and efficient board connectivity in your projects.