EMM11DRTI

Heilind Number:SULEMM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTI

Detailed Description

Introducing the EMM11DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 22 positions, and gold-plated contacts guarantee secure and low-resistance connections. The threaded mount type and through-hole termination method offer easy and durable installation. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB integration. Trust the EMM11DRTI for high-reliability connectivity in your critical electronic designs.