EMM11DRTN

Heilind Number:SULEMM11DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTN

Detailed Description

Introducing the EMM11DRTN Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector boasts a current rating of 5A and a voltage capacity of 950VAC, ensuring efficient power delivery. Featuring a female gender, straight orientation, and 22 positions spread across 2 rows, it offers versatile connectivity options. The Full Bellow contact type with gold plating guarantees optimal signal integrity. With thru-hole termination and a tail length of 3.48mm, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325in in width, it suits compact PCB designs. Trust in the EMM11DRTN for seamless board-to-board connections in your projects.