EMM11DRTS-S13

Heilind Number:SULEMM11DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTS-S13

Detailed Description

Introducing the EMM11DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions. Featuring a female gender and two rows, it offers versatility in various applications. The side hole mount type and card extender termination method make installation easy and efficient. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets the highest standards of performance. The full bellow contact type and straddle orientation further enhance its functionality. With 22 positions and a tail length of 3.1mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term durability, making it a reliable choice for your connectivity needs. The EMM11DRTSS13 is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.