EMM11DRTS

Heilind Number:SULEMM11DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRTS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRTS

Detailed Description

The EMM11DRTS is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Phosphor Bronze construction, it offers robust durability and reliable conductivity. With a maximum amperage of 5A and a voltage rating of 950 VAC, it ensures safe and efficient power transmission. The connector, with 2 rows and 22 positions, is ideal for dense PCB layouts. Its side hole mount type and through-hole termination method make installation easy. Gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Whether for industrial or commercial applications, the EMM11DRTS offers superior performance and longevity.