| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DRUH |
EMM11DRUH
| Heilind Number: | SULEMM11DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DRUH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .156 in. pitch female connector with 22 positions and a clearance hole mount type. Featuring thru hole termination, the connector boasts a contact material of phosphor bronze and contact plating of gold, ensuring reliable conductivity. With a maximum voltage rating of 950 VAC and an amperage of 5 A, it is suitable for high-power applications. The full bellow contact type and straight orientation provide secure connections. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for diverse environments. Measuring 10.95 mm in height and .325 in in width, it is compatible with various PCBs. Gold termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. Non hi-rel compliant. EMM11DRUH.

