EMM11DRUI

Heilind Number:SULEMM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRUI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EMM11DRUI. This high-performance connector features a female gender with two rows of 22 positions, offering reliable connectivity for your electronic devices. With a threaded mount type and thru hole termination method, installation is secure and efficient. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and amperage of 5A, it meets high-power requirements. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm, it's suitable for various PCB applications. Its tail length of 5.72mm allows for easy soldering. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained layouts. Gold termination plating ensures long-term performance. Whether for industrial or commercial use, this connector is a reliable solution for your connectivity needs.