EMM11DRUN

Heilind Number:SULEMM11DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM11DRUN. Designed for reliable power and signal transmission, this female connector features two rows with a pitch of 3.96mm (.156 in) and 22 positions, ensuring efficient connectivity. Its straight orientation and no mounting requirement make installation hassle-free. Crafted with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability, suitable for high voltage applications up to 950 VAC. The connector is rated for operating temperatures ranging from -65 to 125°C, guaranteeing performance in diverse environments. With a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is ideal for space-constrained PCB layouts. Trust in the EMM11DRUN for secure and high-speed data transfer in your electronic assemblies.