EMM11DRUS

Heilind Number:SULEMM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRUS

Detailed Description

Introducing the EMM11DRUS, a high-performance female connector designed for robust board-to-board PCB and card edge connections. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for various applications. Featuring two rows of 22 positions with a pitch of 3.96mm, it offers efficient connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on PCBs. Trust the EMM11DRUS for high-quality and high-reliability connections in your electronic devices.