EMM11DRXH

Heilind Number:SULEMM11DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRXH

Detailed Description

Introducing the EMM11DRXH, a high-performance female board-to-board PCB connector designed for optimal power transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in demanding environments. Operating at 5A and 950VAC, it offers secure connectivity for power-intensive applications. Its two rows of 22 positions with a 3.96mm pitch provide ample connectivity options, while the thru-hole termination method guarantees easy and secure installation. The gold-plated phosphor bronze contacts and full bellow design ensure low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EMM11DRXH for efficient and dependable power transmission in your electronic systems.