EMM11DRXI

Heilind Number:SULEMM11DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRXI

Detailed Description

Introducing the EMM11DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 22 positions, this connector offers reliable connectivity in compact spaces. The female connector features threaded mounting and through-hole termination, ensuring secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, it boasts a 5A amperage rating and can handle voltages up to 950VAC. The contacts are gold-plated for excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 3.48mm (.137 in) tail length make it easy to integrate into your design. With a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it offers a compact yet robust solution for your connectivity needs. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EMM11DRXI guarantees high reliability and performance. Upgrade your PCB connections with this top-of-the-line connector.