EMM11DRXN

Heilind Number:SULEMM11DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRXN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRXN

Detailed Description

Introducing the EMM11DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950 VAC. Featuring a female gender and straight orientation, it offers 22 positions across two rows with a pitch of 3.96mm (.156in) for seamless integration. The Full Bellow contact type, gold-plated for enhanced conductivity, guarantees optimal performance in demanding environments. With a wide operating temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, with no mounting required, facilitates easy installation. Trust the EMM11DRXN for efficient and durable board-to-board connections in your projects.