EMM11DRYH

Heilind Number:SULEMM11DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRYH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRYH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM11DRYH, is a high-quality component designed for efficient board-to-board PCB connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures optimal performance in demanding applications. Featuring two rows with 22 positions, it offers ample connectivity options while maintaining a compact design. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the full bellow contact type and Thru Hole termination method ensure secure and stable connections. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and convenient. The connector's 10.8mm tail length and 10.95mm height provide versatility in PCB layout, while its 8.26mm width offers space-saving benefits. Ideal for use in various electronic devices, the EMM11DRYH connector is a dependable solution for your connectivity needs.