EMM11DRYI

Heilind Number:SULEMM11DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRYI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRYI

Detailed Description

Introducing the EMM11DRYI, a high-performance PCB connector designed for rugged applications. Constructed with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Featuring a female gender and threaded mount type, it ensures secure attachment on the PCB. With a contact rating of 5A and voltage rating of 950 VAC, it is ideal for power and signal transmission. The 22-position, 2-row design with a pitch of 3.96mm allows for efficient board-to-board connections. Gold-plated contacts and thru-hole termination method guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. With a compact size of 10.95mm height and .325in width, it saves valuable board space. Trust the EMM11DRYI for high-reliability connectivity in your electronic systems.