EMM11DRYN

Heilind Number:SULEMM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRYN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRYN

Detailed Description

Introducing the EMM11DRYN, a high-performance board-to-board PCB connector designed for reliable signal transmission. This female connector features two rows with a total of 22 positions, allowing for seamless connectivity in various applications. Constructed with PBT and phosphor bronze, it offers durability and longevity in operation. The termination method is through-hole, ensuring easy and secure installation. With a rated voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its gold-plated contacts provide excellent conductivity and resistance to corrosion. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and compact design with a height of 10.95mm and width of .325 inches allow for space-efficient PCB layouts. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM11DRYN guarantees optimal performance.