EMM11DRYS-S13

Heilind Number:SULEMM11DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DRYS-S13

Detailed Description

Introducing the EMM11DRYS-S13, a high-performance PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender with two rows and a side-hole mount type, it offers versatile installation options. The card extender termination method with gold-plated phosphor bronze contacts guarantees optimal signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation provide secure connections, while the 22 positions accommodate multiple signals. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers space-efficient PCB integration. Trust the EMM11DRYS-S13 for superior performance in board-to-board and card edge connectivity.