EMM11DRYS

Heilind Number:SULEMM11DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DRYS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DRYS

Detailed Description

Introducing the EMM11DRYS, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power transmission. Featuring a female gender, side hole mount type, and thru-hole termination method, installation is convenient and secure. The gold-plated contacts offer excellent conductivity and durability, while the full bellow contact type guarantees stable connections. With 22 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for hi-rel applications, the EMM11DRYS is a reliable solution for your connectivity needs.