EMM11DSAH

Heilind Number:SULEMM11DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSAH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM11DSAH. Designed for high-performance applications, this female connector boasts a 5A amperage rating and features two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission. Operating at up to 950VAC, it is suitable for a wide range of voltage requirements. The full bellow contact type and right-angle orientation offer versatility in positioning. With 22 positions and a tail length of 6.85mm, this connector provides ample connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet powerful. Ideal for demanding electronic systems, the EMM11DSAH is a top choice for engineers seeking high-quality, high-reliability connectors.