EMM11DSAI

Heilind Number:SULEMM11DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSAI

Detailed Description

Introducing the EMM11DSAI, a high-performance board-to-board PCB connector ideal for demanding applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable connectivity. With a 5A amperage and a voltage rating of 950VAC, it offers robust power transmission. The two-row design with 22 positions allows for versatile connectivity options. Its threaded mount type and through-hole termination method guarantee secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and full bellow contact type optimize space utilization on PCBs. With a pitch of 3.96mm (.156 in) and a tail length of 6.85mm (.27 in), it facilitates easy integration. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet sturdy solution. Whether in aerospace, military, or industrial applications, the EMM11DSAI delivers unparalleled performance. Trust in its gold termination plating for enhanced conductivity and longevity. This connector is a must-have in your inventory for seamless and efficient PCB connections.