EMM11DSAN

Heilind Number:SULEMM11DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DSAN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM11DSAN, designed for high-performance board-to-board PCB applications. This robust connector features two rows with 22 positions, ensuring reliable connectivity in complex circuit setups. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent power transmission requirements. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, making it suitable for demanding environments. Its right-angle orientation and thru-hole termination method provide secure and space-efficient PCB mounting. Operating at a wide temperature range of -65 to 125 °C, it guarantees stable performance in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, saves valuable board space. Ideal for industrial and commercial applications, this connector ensures seamless connectivity in critical systems.