EMM11DSAS

Heilind Number:SULEMM11DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DSAS

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EMM11DSAS. Designed for high-performance applications, this female connector features two rows with a total of 22 positions, ensuring optimal signal transmission. With a current rating of 5A and voltage capability of 950VAC, it guarantees reliable power delivery. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make installation a breeze. Operating temperature ranges from -65 to 125°C, suitable for various environments. The connector's right-angle orientation and full bellow contact type provide secure and efficient connections. With a connector height of 10.95mm and a width of 8.26mm, it fits compactly onto your PCB. Trust in the durability and performance of our EMM11DSAS connector for seamless electronic integration.