| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DSEH-S13 |
EMM11DSEH-S13
| Heilind Number: | SULEMM11DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM11DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row female design with 22 positions, it offers ample connectivity options. The gold-plated contacts and clearance hole mount type guarantee optimal signal transmission and easy installation. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and data-intensive tasks. Its full bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The EMM11DSEHS13 is a versatile solution for your PCB connectivity needs.

