EMM11DSEH

Heilind Number:SULEMM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DSEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM11DSEH, designed for high-performance electronic applications. This female connector features two rows, each accommodating 22 positions with a pitch of 3.96mm (.156 inches). Its clearance hole mount type and eyelet termination method ensure secure and reliable installation. Crafted with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, this connector, part of the hi-rel EMM11DSEH series, guarantees exceptional performance and longevity.