EMM11DSEI-S13

Heilind Number:SULEMM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM11DSEI-S13

Detailed Description

EMM11DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 22 female contacts with a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. The contacts, made of phosphor bronze and plated with gold, ensure excellent signal transmission and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The termination method is through a card extender, making it easy to install and replace. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and threaded mount type provide secure attachment to the PCB. Measuring 10.95mm in height and .325in in width, it offers a low-profile design for space-constrained applications. This connector, part of the EMM11DSEIS13 series, is perfect for aerospace, military, and other hi-rel industries.