| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM11DSEI-S243 |
EMM11DSEI-S243
| Heilind Number: | SULEMM11DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM11DSEI-S243, a high-performance female PCB connector designed for optimal power transmission. Crafted with a durable blend of PBT and Phosphor Bronze, this connector guarantees reliable conductivity. Featuring a threaded mount type and eyelet termination method, it ensures secure attachment to your circuit board. The contact material plated with gold offers superior corrosion resistance and longevity. With a pitch of 3.96mm and 11 positions, it facilitates efficient signal transfer. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Trust the EMM11DSEI-S243 for seamless board-to-board or card edge connections in your projects.

