EMM11DSEI

Heilind Number:SULEMM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DSEI

Detailed Description

Introducing the EMM11DSEI, a high-performance board-to-board PCB connector designed for female connections in electronic applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission at an amperage of 5A and a voltage of 950VAC. Featuring two rows of 22 full bellow contacts with gold plating, it guarantees optimal conductivity and signal integrity. The threaded mount type and eyelet termination method offer secure and stable installation, while the straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and gold termination plating for enhanced durability, the EMM11DSEI is a dependable solution for demanding industrial and commercial applications.