| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM11DSEN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULEMM11DSEN-S13 |
EMM11DSEN-S13
| Heilind Number: | SULEMM11DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM11DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female PCB Connector, EMM11DSEN-S13, designed for high-performance applications. With an amperage of 5A and voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 22 positions with a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type with gold plating guarantees low contact resistance and enhanced durability. Its straddle orientation and card extender termination method make it easy to install. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325in in width, it fits compactly on PCBs. Trust in the quality and performance of our EMM11DSENS13 connector for your critical electronic systems.

