EMM11DSEN

Heilind Number:SULEMM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM11DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEMM11DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM11DSEN. This high-performance connector, designed for female connectivity, features two rows with 22 positions each, making it ideal for complex electronic setups. With a current rating of 5A and a voltage resistance of 950 VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its termination method using eyelets and straight orientation offers secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Perfect for high-reliability applications, this connector meets stringent quality standards. Upgrade your electronic assemblies with the EMM11DSEN.